293461 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 293461

Order No.: 28G1314
EAN: 4050143121250
MPN:
293461
NBB5-18GH40-E2-V1
293461 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
83.5856 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
83.59 € *
Price list
Quantity
Price per unit*
1 pcs.
83.5856 €
2 pcs.
80.2536 €
3 pcs.
77.1596 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB5-18GH40-E2-V1, PEPPERL+FUCHS

Inductive sensor, 5 mm flush, high-grade steel housing V4A/316L.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 5 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 18 mm
Length 39 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes