293454-0030 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, antivalent, 10 mA, 293454-0030
Order No.: 28G1194
EAN: 4050143049929
MPN:
293454-0030
NBB8-18GM50-A0-V1-M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
109.2301 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
109.23 € *
Price list
Quantity
Price per unit*
1 pcs.
109.2301 €
2 pcs.
106.4455 €
3 pcs.
103.7799 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-18GM50-A0-V1-M1, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- With increased sealing, protection class IP68 / IP69K
- E1-Type approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | antivalent | |
| switching current | 10 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 18 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |