293454-0026 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 10 mA, 293454-0026
Order No.: 28G1190
EAN: 4050143289912
MPN:
293454-0026
NBB8-18GM50-E0-V1-M1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
104.1369 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
104.14 € *
Price list
Quantity
Price per unit*
1 pcs.
104.1369 €
2 pcs.
101.4713 €
3 pcs.
98.9366 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB8-18GM50-E0-V1-M1, PEPPERL+FUCHS
Inductive sensor, 8 mm flush, Increased operating distance.
Features
- Extended temperature range -40 ... +85 °C
- With increased sealing, protection class IP68 / IP69K
- E1-Type approval
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 18 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |