291802 | PEPPERL+FUCHS
Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 291802
Order No.: 28G1075
EAN: 4050143049288
MPN:
291802
PL2-F25-N4-K
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
204.4777 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
204.48 € *
Price list
Quantity
Price per unit*
1 pcs.
204.4777 €
2 pcs.
199.4916 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, PL2-F25-N4-K, PEPPERL+FUCHS
Inductive sensor for installation in housing, PL2- without valve connection.
Features
- ATEX & IECEX certifications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 2 Form B (N/C) | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | spring-clamp connection | |
| Length | 34 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |