291801 | PEPPERL+FUCHS

Inductive sensor, 2 wire, surface mounting, flush, 2 Form B (N/C), 291801

Order No.: 28G1074
EAN: 4050143049271
MPN:
291801
PL3-F25-N4-K
291801 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
204.4777 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
204.48 € *
Price list
Quantity
Price per unit*
1 pcs.
204.4777 €
2 pcs.
199.4916 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, PL3-F25-N4-K, PEPPERL+FUCHS

Inductive sensor for installation in housing, PL3- with valve and screen connection.

Features

  • Valve LEDs disconnectable (wire jumper)
  • ATEX & IECEX certifications
Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 2 Form B (N/C)
Detecting distance 3 mm
Assembly surface mounting, flush
Connection spring-clamp connection
Length 34 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes