288266 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 10 mA, 288266
Order No.: 28G1072
EAN: 4050143048953
MPN:
288266
NMN20-18GH50-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.4489 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
157.45 € *
Price list
Quantity
Price per unit*
1 pcs.
157.4489 €
2 pcs.
153.4148 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NMN20-18GH50-E2-V1, PEPPERL+FUCHS
Inductive sensor, 20 mm non-flush, Active surface metal.
Features
- One-piece housing with stainless steel (V4A; 1.4435)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 20 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 18 mm | |
| Length | 63.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |