278606 | PEPPERL+FUCHS
Magnetic field sensor, PNP, flush mounting M18, flush, 1 Form A (N/O), 30 V (DC), 200 mA, 278606
Order No.: 28G6055
EAN: 4050143047482
MPN:
278606
MMB70-18GH50-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
177.6551 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
177.66 € *
Price list
Quantity
Price per unit*
1 pcs.
177.6551 €
2 pcs.
173.3235 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic field sensor, MMB70-18GH50-E2-V1, PEPPERL+FUCHS
Magnetic field sensor, Stainless steel sensing face, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic field sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 200 mA | |
| Detecting distance | 70 mm | |
| Assembly | flush mounting M18, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65/IP67 | |
| diameter | 18 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |