278605 | PEPPERL+FUCHS

Magnetic field sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 200 mA, 278605

Order No.: 28G6052
EAN: 4050143047475
MPN:
278605
MMB60-12GH50-E2-V1
278605 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
149.7139 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
149.71 € *
Price list
Quantity
Price per unit*
1 pcs.
149.7139 €
2 pcs.
145.8702 €
3 pcs.
142.2288 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic field sensor, MMB60-12GH50-E2-V1, PEPPERL+FUCHS

Magnetic field sensor, Sensing range 60 mm based on DM60-31-15 magnet, Stainless steel sensing face, 3-wire DC.

Technical specifications
Filter Property Value
Product type magnetic field sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 200 mA
Detecting distance 60 mm
Assembly flush mounting M12, flush
Connection M12-connector
Degree of protection (IP) IP65/IP67
diameter 12 mm
Length 60 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes