264615 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 14 mA, 264615
Order No.: 28G0918
EAN: 4050143044207
MPN:
264615
NRN12-18GM50-E2-C-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
121.6656 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
121.67 € *
Price list
Quantity
Price per unit*
1 pcs.
121.6656 €
2 pcs.
118.5478 €
3 pcs.
115.5847 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRN12-18GM50-E2-C-V1, PEPPERL+FUCHS
Inductive sensor, Reduction factor = 1, Magnetic field resistant.
Features
- Weld Immune
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 14 mA | |
| Detecting distance | 12 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |