263762 | PEPPERL+FUCHS
Position measuring system, 30 V (DC), Detection range 0-14 mm, 263762
Order No.: 28G7570
EAN: 4050143043958
MPN:
263762
PMI14V-F112-U-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
278.5552 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
278.56 € *
Price list
Quantity
Price per unit*
1 pcs.
278.5552 €
2 pcs.
271.7603 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive positioning system, PMI14V-F112-U-V3, PEPPERL+FUCHS
Analog output 0 -10 V, Scalable measuring range, programmable via key.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Position measuring system | |
| Switching Voltage (DC) | 30 V | |
| Detection range | 0-14 mm | |
| Detecting distance | 2.5 mm | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 35 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |