263760 | PEPPERL+FUCHS

Position measuring system, 30 V (DC), Detection range 0-14 mm, 263760

Order No.: 28G7574
EAN: 4050143043941
MPN:
263760
PMI14V-F112-U-IO-V31
263760 PEPPERL+FUCHS Proximity Switches, Reed switches Image 1
263760 PEPPERL+FUCHS Proximity Switches, Reed switches Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
293.6444 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
293.64 € *
Price list
Quantity
Price per unit*
1 pcs.
293.6444 €
2 pcs.
286.4806 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive positioning system, PMI14V-F112-U-IO-V31, PEPPERL+FUCHS

Parameterization and diagnosis via IO-Link, Analog output 0 -10 V.

Technical specifications
Filter Property Value
Product type Position measuring system
Switching Voltage (DC) 30 V
Detection range 0-14 mm
Detecting distance 2.5 mm
Connection M8-connector
Degree of protection (IP) IP67
Length 35 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 90318020
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes