250531 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 15 mA, 250531

Order No.: 28G0894
EAN: 4050143040780
MPN:
250531
NRN6-6,5S40-E2-V3
250531 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
140.4081 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
140.41 € *
Price list
Quantity
Price per unit*
1 pcs.
140.4081 €
2 pcs.
136.8024 €
3 pcs.
133.3871 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRN6-6,5S40-E2-V3, PEPPERL+FUCHS

Inductive sensor, Reduction factor = 1, Magnetic field resistant.

Features

  • Stainless steel housing
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 6 mm
Assembly flush mounting, not flush
Connection M8-connector
Degree of protection (IP) IP67
diameter 6.5 mm
Length 40 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes