250525 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 250525
Order No.: 28G0889
EAN: 4050143040735
MPN:
250525
NRB2-8GS40-E2-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.6121 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.61 € *
Price list
Quantity
Price per unit*
1 pcs.
106.6121 €
2 pcs.
103.8870 €
3 pcs.
101.2928 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRB2-8GS40-E2-V3, PEPPERL+FUCHS
Inductive sensor, 2 mm flush, Reduction factor = 1.
Features
- Magnetic field resistant
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, flush | |
| Connection | M8-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |