250523 | PEPPERL+FUCHS

Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 15 mA, 250523

Order No.: 28G0887
EAN: 4050143253173
MPN:
250523
NRB1,5-8GM40-E2-C-V1
250523 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.6399 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
96.64 € *
Price list
Quantity
Price per unit*
1 pcs.
96.6399 €
2 pcs.
94.1528 €
3 pcs.
91.7966 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NRB1,5-8GM40-E2-C-V1, PEPPERL+FUCHS

Inductive sensor, 1.5 mm flush, Reduction factor = 1.

Features

  • Weld Immune
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 15 mA
Detecting distance 1.5 mm
Assembly flush mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
diameter 8 mm
Length 40 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin CZ
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes