243812 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, 1 Form B (N/C), 15 mA, 243812

Order No.: 28G0852
EAN: 4050143039500
MPN:
243812
NEB3-F41-E3-V3
243812 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
111.4911 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
111.49 € *
Price list
Quantity
Price per unit*
1 pcs.
111.4911 €
2 pcs.
108.6232 €
3 pcs.
105.9219 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NEB3-F41-E3-V3, PEPPERL+FUCHS

Inductive sensor, 3-wire DC, Metal housing.

Features

  • 3 mm quasi flush
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function 1 Form B (N/C)
switching current 15 mA
Detecting distance 3 mm
Assembly surface mounting, flush
Connection M8-connector
Degree of protection (IP) IP67
Length 50 mm
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes