243809 | PEPPERL+FUCHS
Inductive sensor, NPN, surface mounting, flush, 1 Form A (N/O), 15 mA, 243809
Order No.: 28G0849
EAN: 4050143039487
MPN:
243809
NEB3-F41-E0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
111.4911 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
111.49 € *
Price list
Quantity
Price per unit*
1 pcs.
111.4911 €
2 pcs.
108.6232 €
3 pcs.
105.9219 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NEB3-F41-E0, PEPPERL+FUCHS
Inductive sensor, 3-wire DC, Metal housing.
Features
- 3 mm quasi flush
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | cable, PVC 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |