236511 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 236511
Order No.: 28G0775
EAN: 4050143035441
MPN:
236511
NBB25-FPS-A2
This item is no longer available.
As an alternative, we recommend the following item:
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 187486
Order No.: 28G0421
Manufacturer: PEPPERL+FUCHS
per pc. 195.0291 € *
Inductive sensor, NBB25-FPS-A2, PEPPERL+FUCHS
Inductive sensor, 25 mm flush, 4-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 25 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP65 | |
| Length | 77 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |