233619 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, 1 Form A (N/O), 14 mA, 233619
Order No.: 28G0754
EAN: 4050143034451
MPN:
233619
NRN15-18GH40-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.9003 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
159.90 € *
Price list
Quantity
Price per unit*
1 pcs.
159.9003 €
2 pcs.
155.7829 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NRN15-18GH40-E2-V1, PEPPERL+FUCHS
Inductive sensor, Reduction factor = 1, Magnetic field resistant.
Features
- Stainless steel housing
- Front face FDA conform
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 14 mA | |
| Detecting distance | 15 mm | |
| Assembly | flush mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68/IP69K | |
| diameter | 18 mm | |
| Length | 55 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |