231698 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting M8, not flush, 1 Form A (N/O), 15 mA, 231698
Unit Price (€ / pc.)
177.0482 € *
Standard delivery time from the manufacturer is: On Request
Inductive sensor, 231698, PEPPERL+FUCHS
The inductive sensor features a 6 mm non-flush design, offering an extended operating distance.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 6 mm | |
| Assembly | flush mounting M8, not flush | |
| Connection | cable, PUR 0.14 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |