218382 | PEPPERL+FUCHS

Magnetic field sensor, PNP, flush mounting M12, flush, 1 Form A (N/O), 30 V (DC), 200 mA, 218382

Order No.: 28G6048
EAN: 4050143029174
MPN:
218382
MB60-12GM50-E2
218382 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ
Unit Price (€ / pc.)
140.0154 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
140.02 € *
Price list
Quantity
Price per unit*
1 pcs.
140.0154 €
2 pcs.
136.4216 €
3 pcs.
133.0182 €
*incl. VAT plus shipping costs
Subject to prior sale

Magnetic field sensor, MB60-12GM50-E2, PEPPERL+FUCHS

Technical specifications
Filter Property Value
Product type magnetic field sensor
Version PNP
Latching switching function 1 Form A (N/O)
Switching Voltage (DC) 30 V
switching current 200 mA
Detecting distance 60 mm
Assembly flush mounting M12, flush
Connection cable, PUR 0.34 mm², 2 m
Degree of protection (IP) IP67
Length 50 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes