215628 | PEPPERL+FUCHS
Position measuring system, cable assembly, 30 V (DC), Detection range 0-14 mm, 215628
Order No.: 28G7573
EAN: 4050143253760
MPN:
215628
PMI14V-F166-U-1M-V15-Y215628
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
292.6805 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
292.68 € *
Price list
Quantity
Price per unit*
1 pcs.
292.6805 €
2 pcs.
285.7904 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive positioning system, PMI14V-F166-U-1M-V15-Y215628, PEPPERL+FUCHS
Analog output 0 -10 V, Measuring range 0 -14 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Position measuring system | |
| Switching Voltage (DC) | 30 V | |
| Detection range | 0-14 mm | |
| Detecting distance | 0.5-2 mm | |
| Assembly | cable assembly | |
| Connection | cable, PUR 5x0.25 mm², 1 m | |
| Length | 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |