213969 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 213969
Order No.: 28G0582
EAN: 4050143152117
MPN:
213969
NCB3-14GM65-E2-D-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.2432 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
344.24 € *
Price list
Quantity
Price per unit*
1 pcs.
344.2432 €
2 pcs.
336.1393 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NCB3-14GM65-E2-D-V1, PEPPERL+FUCHS
Inductive sensor, 3 mm flush, Operating pressure 500 bar, peak pressure 800 bar.
Features
- For applications in hydraulic cylinder
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 3 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| diameter | 12 mm | |
| Length | 65 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |