212697 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, flush, 1 Form A (N/O), 10 mA, 212697
Order No.: 28G0578
EAN: 4050143027224
MPN:
212697
NEB8-12GM50-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.7120 € *
Available: 1 pcs.
Total Price:
124.71 € *
Price list
Quantity
Price per unit*
1 pcs.
124.7120 €
2 pcs.
121.5109 €
3 pcs.
118.4764 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NEB8-12GM50-E2-V1, PEPPERL+FUCHS
Inductive sensor, Increased operating distance, 8 mm quasi flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 10 mA | |
| Detecting distance | 8 mm | |
| Assembly | flush mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| diameter | 12 mm | |
| Length | 60 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LK |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |