197524 | PEPPERL+FUCHS
Position measuring system, 30 V (DC), Detection range 0-810 mm, 197524
Order No.: 28G7589
EAN: 4050143021741
MPN:
197524
PMI810-F110-IU-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
800.6915 € *
Standard delivery time from the manufacturer is: 1 Week
Inductive positioning system, PMI810-F110-IU-V1, PEPPERL+FUCHS
Analog output 0 V - 10 V/4 mA - 20 mA, Measuring range 0 - 810 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Position measuring system | |
| Switching Voltage (DC) | 30 V | |
| Detection range | 0-810 mm | |
| Detecting distance | 6 mm | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP65 | |
| Length | 867 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |