194784 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 194784
Unit Price (€ / pc.)
133.4466 € *
Standard delivery time from the manufacturer is: 1 Week
Inductive sensor, 194784, PEPPERL+FUCHS
The inductive sensor features a bidirectional and rotatable sensor head, measuring 20 mm and designed for flush installation. It operates on a 4-wire DC system along with four LED indicators for enhanced 360° visibility.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 20 mm | |
| Assembly | surface mounting, flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP68/IP69K | |
| Length | 118 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |