187558 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 187558

Order No.: 28G0425
EAN: 4050143017980
MPN:
187558
NBB20-L3M-A2-C3-V1
187558 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
118.3455 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
118.35 € *
Price list
Quantity
Price per unit*
1 pcs.
118.3455 €
2 pcs.
115.3110 €
3 pcs.
112.4431 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBB20-L3M-A2-C3-V1, PEPPERL+FUCHS

Inductive sensor, 20 mm flush, 4-wire DC.

Features

  • Weld Immune
  • Active surface thermoset
  • 2-way LED indicator
Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 20 mm
Assembly surface mounting, flush
Connection M12-connector
Degree of protection (IP) IP67
Length 67 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes