187487 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 20 mA, 187487
Order No.: 28G1023
EAN: 4099889447217
MPN:
187487
NCB50-FP-A2-P1-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
320.2647 € *
Standard delivery time from the manufacturer is: 1 Week
Inductive sensor, 187487, PEPPERL+FUCHS
The sensor is an inductive type, designed to be flush-mounted with a diameter of 50 mm and operates on a 4-wire DC configuration.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 50 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP68 | |
| Length | 84 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Substance description | Hexahydromethylphthalic anhydride | 4,4'-isopropylidenediphenol | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |