187480 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, antivalent, 25 mA, 187480
Order No.: 28G0416
EAN: 4050143017881
MPN:
187480
NCN25-F35-A2-250-15M-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
960.7465 € *
Standard delivery time from the manufacturer is: 1 Week
Inductive sensor, NCN25-F35-A2-250-15M-V1, PEPPERL+FUCHS
Inductive sensor, Comfort series, Extended temperature range of sensor component0 - 250 °C.
Features
- 15 m cable between sensor and amplifier with metal case
- Suitable for drag chains and abrasion resistant
- Minimum bending radius of 30 cm for movable installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 25 mA | |
| Detecting distance | 25 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP40/IP67 | |
| Length | 56 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |