130051 | PEPPERL+FUCHS

Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 130051

Order No.: 28G0328
EAN: 4050143147168
MPN:
130051
NBN5-11K8-N-V8
130051 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
142.1455 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
142.15 € *
Price list
Quantity
Price per unit*
1 pcs.
142.1455 €
2 pcs.
138.4922 €
3 pcs.
135.0293 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NBN5-11K8-N-V8, PEPPERL+FUCHS

Inductive sensor, 5 mm non-flush.

Technical specifications
Filter Property Value
Product type inductive sensor
Version 2 wire
Latching switching function 1 Form B (N/C)
Detecting distance 5 mm
Assembly flush mounting, not flush
Connection solder connection
Degree of protection (IP) IP67
diameter 10 mm
Length 6.5 mm
Logistics
Property Value
Customs tariff number 85365019
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes