097927 | PEPPERL+FUCHS

Inductive ring sensor, PNP, 1 Form A (N/O), 10 mA, 097927

Order No.: 28G0017
EAN: 4050143112586
MPN:
097927
RB15-14-E2-BI-Y97927
097927 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
217.8533 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
217.85 € *
Price list
Quantity
Price per unit*
1 pcs.
217.8533 €
2 pcs.
212.5459 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, RB15-14-E2-BI-Y97927, PEPPERL+FUCHS

Inductive sensor, 15 mm inside diameter, Basic series.

Features

  • Bistable
  • Direction detection
Technical specifications
Filter Property Value
Product type inductive ring sensor
Version PNP
Latching switching function 1 Form A (N/O)
switching current 10 mA
Connection cable, PUR 0.14 mm², 2 m
Degree of protection (IP) IP67
Length 20 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes