089851 | PEPPERL+FUCHS
Inductive sensor, NPN, flush mounting, flush, 1 Form A (N/O), 20 mA, 089851
Order No.: 28G0243
EAN: 4050143313167
MPN:
089851
NBB6-18GK10-E0-Y89851
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
82.2290 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
82.23 € *
Price list
Quantity
Price per unit*
1 pcs.
82.2290 €
2 pcs.
80.1108 €
3 pcs.
78.1116 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBB6-18GK10-E0-Y89851, PEPPERL+FUCHS
Inductive sensor, Flush mounting.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | NPN | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Detecting distance | 6 mm | |
| Assembly | flush mounting, flush | |
| Connection | cable, PVC 0.34 mm², 750 mm | |
| Degree of protection (IP) | IP67 | |
| diameter | 18 mm | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |