082692 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 1 Form A (N/O), 15 mA, 082692
Order No.: 28G0136
EAN: 4050143004515
MPN:
082692
NBN10-F10-E2-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
67.7348 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
67.73 € *
Price list
Quantity
Price per unit*
1 pcs.
67.7348 €
2 pcs.
65.0216 €
3 pcs.
62.5226 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN10-F10-E2-V1, PEPPERL+FUCHS
Inductive sensor, 10 mm non-flush, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 15 mA | |
| Detecting distance | 10 mm | |
| Assembly | surface mounting, not flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 38.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |