046139 | PEPPERL+FUCHS
Capacitive sensor, PNP/NPN, cable assembly, 1 Form A (N/O) + 1 Form B (N/C), 30 V (DC), 150 mA, 046139
Order No.: 28G6039
EAN: 4050143314997
MPN:
046139
CJ30-50K10-E0123-Y46139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.4084 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
288.41 € *
Price list
Quantity
Price per unit*
1 pcs.
288.4084 €
2 pcs.
281.3755 €
*incl. VAT plus shipping costs
Subject to prior sale
Capacitive sensor, CJ30-50K10-E0123-Y46139, PEPPERL+FUCHS
Capacitive sensor, Normally open/closed (NO/NC) switchable, 30 mm, flush, 3-wire.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | capacitive sensor | |
| Version | PNP/NPN | |
| Latching switching function | 1 Form A (N/O) + 1 Form B (N/C) | |
| Switching Voltage (DC) | 30 V | |
| switching current | 150 mA | |
| Detecting distance | 30 mm | |
| Assembly | cable assembly | |
| Connection | cable, PUR 3x0.25 mm², 2 m | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |