041365 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, not flush, 2 Form A (N/O), 25 mA, 041365
Order No.: 28G0114
EAN: 4050143282180
MPN:
041365
NBN3-F25F-E8-Y41365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
212.1175 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
212.12 € *
Price list
Quantity
Price per unit*
1 pcs.
212.1175 €
2 pcs.
206.9410 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-F25F-E8-Y41365, PEPPERL+FUCHS
Inductive sensor for installation in housing, Direct mounting on standard actuators.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| switching current | 25 mA | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, not flush | |
| Connection | MINI-COMBICON | |
| Degree of protection (IP) | IP20 | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |