038141 | PEPPERL+FUCHS
Inductive sensor, PNP, surface mounting, flush, 2 Form A (N/O), 25 mA, 038141
Order No.: 28G0112
EAN: 4050143003259
MPN:
038141
NBN3-F25F-E8-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.2407 € *
Available: 3 pcs.
Total Price:
142.24 € *
Price list
Quantity
Price per unit*
1 pcs.
142.2407 €
2 pcs.
138.5993 €
3 pcs.
135.1364 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NBN3-F25F-E8-V1, PEPPERL+FUCHS
Inductive sensor for installation in housing, Direct mounting on standard actuators.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | 2 Form A (N/O) | |
| switching current | 25 mA | |
| Detecting distance | 3 mm | |
| Assembly | surface mounting, flush | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 | |
| Length | 45 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |