033681 | PEPPERL+FUCHS
Inductive sensor, 2 wire, flush mounting, not flush, 1 Form B (N/C), 033681
Order No.: 28G0105
EAN: 4050143214525
MPN:
033681
NJ2-8GM-N-Y33681
As a private customer, you can buy this item as soon as we have it back in stock.
Inductive sensor, NJ2-8GM-N-Y33681, PEPPERL+FUCHS
Inductive sensor, 2 mm non-flush, NAMUR output.
Features
- Stainless steel housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | 2 wire | |
| Latching switching function | 1 Form B (N/C) | |
| Detecting distance | 2 mm | |
| Assembly | flush mounting, not flush | |
| Connection | cable, PVC 0.14 mm², 0.5 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 8 mm | |
| Length | 31 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |