020995 | PEPPERL+FUCHS

Inductive sensor, PNP, surface mounting, not flush, antivalent, 20 mA, 020995

Order No.: 28G0085
EAN: 4050143001705
MPN:
020995
NJ30P+U1+A2
020995 PEPPERL+FUCHS Proximity Switches, Reed switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
130.1741 € *
Next delivery: 1 pcs. on 2026-09-11
Total Price:
130.17 € *
Price list
Quantity
Price per unit*
1 pcs.
130.1741 €
2 pcs.
126.8421 €
3 pcs.
123.6648 €
*incl. VAT plus shipping costs
Subject to prior sale

Inductive sensor, NJ30P+U1+A2, PEPPERL+FUCHS

Inductive sensor, 30 mm non-flush, Only for non-ferrous metals.

Technical specifications
Filter Property Value
Product type inductive sensor
Version PNP
Latching switching function antivalent
switching current 20 mA
Detecting distance 30 mm
Assembly surface mounting, not flush
Connection screw connection
Degree of protection (IP) IP68
Length 128 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes