013004 | PEPPERL+FUCHS
Inductive ring sensor, PNP, 1 Form A (N/O), 20 mA, 013004
Order No.: 28G0012
EAN: 4050143000586
MPN:
013004
RJ21-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
201.5384 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
201.54 € *
Price list
Quantity
Price per unit*
1 pcs.
201.5384 €
2 pcs.
196.6237 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, RJ21-E2, PEPPERL+FUCHS
Inductive sensor, 21 mm inside diameter, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive ring sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 6 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |