012368 | PEPPERL+FUCHS
Inductive ring sensor, PNP, 1 Form A (N/O), 20 mA, 012368
Order No.: 28G0011
EAN: 4050143000593
MPN:
012368
RJ43-E2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
303.45 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
303.45 € *
Price list
Quantity
Price per unit*
1 pcs.
303.45 €
2 pcs.
296.31 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, RJ43-E2, PEPPERL+FUCHS
Inductive sensor, 43 mm inside diameter, 3-wire DC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive ring sensor | |
| Version | PNP | |
| Latching switching function | 1 Form A (N/O) | |
| switching current | 20 mA | |
| Connection | cable, PVC 0.34 mm², 2 m | |
| Degree of protection (IP) | IP67 | |
| diameter | 9 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |