008060 | PEPPERL+FUCHS
Inductive sensor, PNP, flush mounting, not flush, antivalent, 20 mA, 008060
Order No.: 28G0072
EAN: 4050143079278
MPN:
008060
NJ20-40-A2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
302.9264 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
302.93 € *
Price list
Quantity
Price per unit*
1 pcs.
302.9264 €
2 pcs.
295.7983 €
*incl. VAT plus shipping costs
Subject to prior sale
Inductive sensor, NJ20-40-A2, PEPPERL+FUCHS
Inductive sensor, Comfort series, 20 mm non-flush.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inductive sensor | |
| Version | PNP | |
| Latching switching function | antivalent | |
| switching current | 20 mA | |
| Detecting distance | 20 mm | |
| Assembly | flush mounting, not flush | |
| Connection | screw connection | |
| Degree of protection (IP) | IP67 | |
| diameter | 40 mm | |
| Length | 95 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |