215315 | PEPPERL+FUCHS
PMI360DV-F130-IU-V15, Ind. angular measuring system
Order No.: 28G7590
EAN: 4050143028122
MPN:
215315
PMI360DV-F130-IU-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
290.9431 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
290.94 € *
Price list
Quantity
Price per unit*
1 pcs.
290.9431 €
2 pcs.
283.8507 €
*incl. VAT plus shipping costs
Subject to prior sale
Ind. angular measuring system, PMI360DV-F130-IU-V15, PEPPERL+FUCHS
Analog output, load-dependent voltage or current, Parameterizable measuring range.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | analog | |
| Revolutions | 360 ° | |
| Rated voltage (DC) | 30 V | |
| Rated current | 45 mA | |
| Number of pins | 5 | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 70 °C | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90318020 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |