215361 | PEPPERL+FUCHS

Terminal block, 2 pole, straight, blue, 215361

Order No.: 28G8206
EAN: 4050143073696
MPN:
215361
KC-STP-5BU
215361 PEPPERL+FUCHS PCB Connection Systems Image 1
215361 PEPPERL+FUCHS PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
32.7369 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
32.74 € *
Price list
Quantity
Price per unit*
1 pcs.
32.7369 €
3 pcs.
31.3089 €
5 pcs.
29.5953 €
7 pcs.
28.0602 €
*incl. VAT plus shipping costs
Subject to prior sale

Terminal Block, KC-STP-5BU, PEPPERL+FUCHS

Terminal block for KC modules, 2-pin screw terminal, with test sockets, blue.

Features

  • 2-pin screw terminal
  • For KC modules of K-System
  • Integrated test sockets for connection of HART communicators
Technical specifications
Filter Property Value
Version terminal block
Pin number 2 pole
Connection screw connection
Orientation straight
Colour blue
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes