70174552 | PEPPERL+FUCHS
Patch cable, PROFINET, M12-plug, straight to open end, Cat 5/Cat 5e, PUR, 12 m, green, 70174552
Order No.: 28G6558
EAN: 4050143579181
MPN:
70174552
V1SD-G-GN12M-PUR-E1S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.9394 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
91.94 € *
Price list
Quantity
Price per unit*
1 pcs.
91.9394 €
2 pcs.
89.5951 €
3 pcs.
87.3460 €
*incl. VAT plus shipping costs
Subject to prior sale
Ethernet bus cable, V1SD-G-GN12M-PUR-E1S, PEPPERL+FUCHS
Ethernet bus cable male cordset single-ended M12 straight D-coded 4-pin, PUR cable green, Cat5e, shielded, drag chain suitable, UL approved.
Features
- Hard-wearing PUR cable
- Suitable for drag chains and abrasion resistant
- D coding for Ethernet
- Conforms to PROFINET
- CAT5/CAT5e cable
- Degree of protection IP68 / IP69
- Free of paint wetting interfering substances
- Halogen-free
- Specific design protects against loosening and inaccurate installation
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable plug | |
| Version | PROFINET | |
| Connection (1) | M12-plug, straight | |
| Connection (2) | open end | |
| Cable length | 12 m | |
| Colour | green | |
| Category | Cat 5/Cat 5e | |
| Material | PUR | |
| Halogen free | Yes | |
| Degree of protection (IP) | IP68/IP69 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |