70168624 | PEPPERL+FUCHS

Patch cable, PROFINET, M12-plug, straight to open end, Cat 5/Cat 5e, PUR, 35 m, green, 70168624

Order No.: 28G6565
EAN: 4050143564781
MPN:
70168624
V1SD-G-GN35M-PUR-E1S
70168624 PEPPERL+FUCHS Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
213.9620 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
213.96 € *
Price list
Quantity
Price per unit*
1 pcs.
213.9620 €
2 pcs.
208.7379 €
*incl. VAT plus shipping costs
Subject to prior sale

Ethernet bus cable, V1SD-G-GN35M-PUR-E1S, PEPPERL+FUCHS

Ethernet bus cable male cordset single-ended M12 straight D-coded 4-pin, PUR cable green, Cat5e, shielded, drag chain suitable, UL approved.

Features

  • Hard-wearing PUR cable
  • Suitable for drag chains and abrasion resistant
  • D coding for Ethernet
  • Conforms to PROFINET
  • CAT5/CAT5e cable
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Product type cable plug
Version PROFINET
Connection (1) M12-plug, straight
Connection (2) open end
Cable length 35 m
Colour green
Category Cat 5/Cat 5e
Material PUR
Halogen free Yes
Degree of protection (IP) IP68/IP69
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes