70137367 | PEPPERL+FUCHS

Patch cable, PROFINET, M12-plug, straight to open end, Cat 5/Cat 5e, PUR, 10 m, green, 70137367

Order No.: 28G6557
EAN: 4050143452446
MPN:
70137367
V1SD-G-GN10M-PUR-E1S
70137367 PEPPERL+FUCHS Patch Cables, Telephone Cables
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
65.1406 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
65.14 € *
Price list
Quantity
Price per unit*
1 pcs.
65.1406 €
2 pcs.
62.5345 €
3 pcs.
60.1188 €
*incl. VAT plus shipping costs
Subject to prior sale

Ethernet bus cable, V1SD-G-GN10M-PUR-E1S, PEPPERL+FUCHS

Ethernet bus cable male cordset single-ended M12 straight D-coded 4-pin, PUR cable green, Cat5e, shielded, drag chain suitable, UL approved.

Features

  • Hard-wearing PUR cable
  • Suitable for drag chains and abrasion resistant
  • D coding for Ethernet
  • Conforms to PROFINET
  • CAT5/CAT5e cable
  • Degree of protection IP68 / IP69
  • Free of paint wetting interfering substances
  • Halogen-free
  • Specific design protects against loosening and inaccurate installation
Technical specifications
Filter Property Value
Product type cable plug
Version PROFINET
Connection (1) M12-plug, straight
Connection (2) open end
Cable length 10 m
Colour green
Category Cat 5/Cat 5e
Material PUR
Halogen free Yes
Degree of protection (IP) IP68/IP69
Logistics
Property Value
Country of origin HU
Customs tariff number 85444290
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes