267191 | PEPPERL+FUCHS
Patch cable, RJ50 plug, straight to D-sub plug, straight, PVC, 3 m, gray, 267191
Order No.: 28G6551
EAN: 4050143046157
MPN:
267191
V50-G-2M-PVC-5V-SUBD25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
259.8484 € *
Standard delivery time from the manufacturer is: 8 Weeks
Adapter cable, V50-G-2M-PVC-5V-SUBD25, PEPPERL+FUCHS
Adapter cable, RJ-50 to D-Sub 25
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | RJ50 plug, straight | |
| Connection (2) | D-sub plug, straight | |
| Cable length | 3 m | |
| Colour | gray | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |