252772 | PEPPERL+FUCHS
Patch cable, RJ50 plug, straight to RS 232, straight, PVC, 3.3 m, black, 252772
Order No.: 28G6552
EAN: 4050143041480
MPN:
252772
V45-G-2M-PVC-SUBD9
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
102.4947 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.49 € *
Price list
Quantity
Price per unit*
1 pcs.
102.4947 €
2 pcs.
99.8529 €
3 pcs.
97.3658 €
*incl. VAT plus shipping costs
Subject to prior sale
Adapter cable, V45-G-2M-PVC-SUBD9, PEPPERL+FUCHS
Adapter cable, RJ50 to RS-232
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter cable | |
| Connection (1) | RJ50 plug, straight | |
| Connection (2) | RS 232, straight | |
| Cable length | 3.3 m | |
| Colour | black | |
| Material | PVC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |