252771 | PEPPERL+FUCHS

Patch cable, RJ50 plug, straight to USB Type A plug, straight, PVC, 1.8 m, gray, 252771

Order No.: 28G6553
EAN: 4050143041473
MPN:
252771
V45-G-2M-PVC-ABG-USB-G
252771 PEPPERL+FUCHS Patch Cables, Telephone Cables Image 1
252771 PEPPERL+FUCHS Patch Cables, Telephone Cables Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
102.4947 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
102.49 € *
Price list
Quantity
Price per unit*
1 pcs.
102.4947 €
2 pcs.
99.8529 €
3 pcs.
97.3658 €
*incl. VAT plus shipping costs
Subject to prior sale

Adapter cable, V45-G-2M-PVC-ABG-USB-G, PEPPERL+FUCHS

Adapter cable, RJ50 to USB

Technical specifications
Filter Property Value
Product type adapter cable
Connection (1) RJ50 plug, straight
Connection (2) USB Type A plug, straight
Cable length 1.8 m
Colour gray
Material PVC
Logistics
Property Value
Country of origin DE
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes