128823 | PEPPERL+FUCHS
Patch cable, RJ45 plug, straight to RJ45 plug, straight, 10 m, green, 128823
Order No.: 28G6586
EAN: 4050143013494
MPN:
128823
V45-G-10M-V45-G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.8920 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
31.89 € *
Price list
Quantity
Price per unit*
1 pcs.
31.8920 €
2 pcs.
30.5116 €
3 pcs.
28.8337 €
4 pcs.
27.3343 €
*incl. VAT plus shipping costs
Subject to prior sale
Network cable, V45-G-10M-V45-G, PEPPERL+FUCHS
Network cable RJ-45, Category 5
Features
- Patch cable
- Up to 100 MHz
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | network cable | |
| Connection (1) | RJ45 plug, straight | |
| Connection (2) | RJ45 plug, straight | |
| Cable length | 10 m | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |