70155081 | PEPPERL+FUCHS
Surge protection barrier, 750 mA, 24 VDC, 70155081
Order No.: 28G7377
EAN: 4050143541911
MPN:
70155081
M-LB-4244
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
124.5097 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
124.51 € *
Price list
Quantity
Price per unit*
1 pcs.
124.5097 €
2 pcs.
121.3205 €
3 pcs.
118.2860 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge Protection Barrier, M-LB-4244, PEPPERL+FUCHS
Surge protection for 2 signal lines, Nominal voltage 24 V.
Features
- Surge protection barrier for grounded signal lines
- Max. surge current (8/20 µs) 20 kA
- Uninterruptable operation (auto reset)
- Status indication
- Modular design, pluggable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection barrier | |
| Rated current | 750 mA | |
| Voltage | 24 VDC | |
| Connection | spring terminals | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |